
CRGCQ0603F10K | |
|---|---|
DigiKey Part Number | A129700TR-ND - Tape & Reel (TR) A129700CT-ND - Cut Tape (CT) A129700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F10K |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F10K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09190 | kr.9.19 |
| 250 | kr.0.07152 | kr.17.88 |
| 500 | kr.0.06010 | kr.30.05 |
| 1.000 | kr.0.05116 | kr.51.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03695 | kr.184.75 |
| 10.000 | kr.0.03286 | kr.328.60 |
| 15.000 | kr.0.03087 | kr.463.05 |
| 25.000 | kr.0.02872 | kr.718.00 |
| 35.000 | kr.0.02749 | kr.962.15 |
| 50.000 | kr.0.02633 | kr.1,316.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

