RC2512FK-0716KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.53275
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.42358
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.90573
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.53977
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet
16 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0716KL

DigiKey Part Number
RC2512FK-0716KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2512FK-0716KL
Description
RES 16K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0716KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-0716KLYAGEO0AC2512FK-0716KL-NDkr.0.53275Upgrade
CRCW251216K0FKEGVishay Dale0CRCW251216K0FKEG-NDkr.0.42358Similar
CRCW251216K0FKEGHPVishay Dale0CRCW251216K0FKEGHP-NDkr.1.66413Similar
CRCW251216K0FKTGVishay Dale0CRCW251216K0FKTG-NDkr.0.90573Similar
ERJ-1TNF1602UPanasonic Industry0ERJ-1TNF1602U-NDkr.1.53977Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38161kr.1,526.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.38161
Unit Price with VAT:kr.0.47701