ERJ-S1TF1602U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.53977
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.26530
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.30694
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.53275
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.42358
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.90573
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet
16 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TF1602U

DigiKey Part Number
ERJ-S1TF1602U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TF1602U
Description
RES 16K OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TF1602U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF1602UPanasonic Industry0ERJ-1TNF1602U-NDkr.1.53977Similar
ERJ-S1TD1602UPanasonic Industry0ERJ-S1TD1602U-NDkr.2.26530Parametric Equivalent
ERJ-U1TD1602UPanasonic Industry0ERJ-U1TD1602U-NDkr.1.30694Parametric Equivalent
AC2512FK-0716KLYAGEO0AC2512FK-0716KL-NDkr.0.53275Similar
CRCW251216K0FKEGVishay Dale0CRCW251216K0FKEG-NDkr.0.42358Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.59771kr.6,390.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.59771
Unit Price with VAT:kr.1.99714