82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-0782RL

DigiKey Part Number
13-RC2010JK-0782RLTR-ND - Tape & Reel (TR)
13-RC2010JK-0782RLCT-ND - Cut Tape (CT)
13-RC2010JK-0782RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-0782RL
Description
RES 82 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-0782RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-0782RLYAGEO4.710YAG4017CT-NDkr.1.59000Upgrade
RC2010FK-0782RLYAGEO6.73013-RC2010FK-0782RLCT-NDkr.1.46000Upgrade
RPC2010JT82R0Stackpole Electronics Inc343RPC2010JT82R0CT-NDkr.2.41000Similar
In-Stock: 3.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.61500kr.6.15
25kr.0.48200kr.12.05
50kr.0.40820kr.20.41
100kr.0.35060kr.35.06
250kr.0.29264kr.73.16
500kr.0.25918kr.129.59
1.000kr.0.23274kr.232.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19505kr.780.20
8.000kr.0.18179kr.1,454.32
12.000kr.0.17534kr.2,104.08
20.000kr.0.16834kr.3,366.80
28.000kr.0.16434kr.4,601.52
40.000kr.0.16055kr.6,422.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000