82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT82R0

DigiKey Part Number
RPC2010JT82R0TR-ND - Tape & Reel (TR)
RPC2010JT82R0CT-ND - Cut Tape (CT)
RPC2010JT82R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT82R0
Description
RES 82 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT82R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12ZYJ820UPanasonic Industry14.595P82WCT-NDkr.2.16000Direct
AC2010FK-0782RLYAGEO4.710YAG4017CT-NDkr.1.59000Similar
RC2010FK-0782RLYAGEO6.73013-RC2010FK-0782RLCT-NDkr.1.46000Similar
RC2010JK-0782RLYAGEO3.26713-RC2010JK-0782RLCT-NDkr.1.20000Similar
In-Stock: 343
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.34400kr.13.44
25kr.1.10080kr.27.52
50kr.0.96120kr.48.06
100kr.0.85210kr.85.21
250kr.0.74180kr.185.45
500kr.0.67812kr.339.06
1.000kr.0.62747kr.627.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55524kr.2,220.96
8.000kr.0.52979kr.4,238.32
12.000kr.0.51737kr.6,208.44
20.000kr.0.50391kr.10,078.20
28.000kr.0.49621kr.13,893.88
40.000kr.0.48892kr.19,556.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250