
RC2010JK-077R5L | |
|---|---|
DigiKey Part Number | 13-RC2010JK-077R5LTR-ND - Tape & Reel (TR) 13-RC2010JK-077R5LCT-ND - Cut Tape (CT) 13-RC2010JK-077R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-077R5L |
Description | RES 7.5 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-077R5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20107R50JNEF | Vishay Dale | 31.199 | 541-7.5WCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.95700 | kr.9.57 |
| 25 | kr.0.77080 | kr.19.27 |
| 50 | kr.0.66440 | kr.33.22 |
| 100 | kr.0.58140 | kr.58.14 |
| 250 | kr.0.49704 | kr.124.26 |
| 500 | kr.0.44850 | kr.224.25 |
| 1.000 | kr.0.40994 | kr.409.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35501 | kr.1,420.04 |
| 8.000 | kr.0.33567 | kr.2,685.36 |
| 12.000 | kr.0.32625 | kr.3,915.00 |
| 20.000 | kr.0.31603 | kr.6,320.60 |
| 28.000 | kr.0.31018 | kr.8,685.04 |
| 40.000 | kr.0.30465 | kr.12,186.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

