
CRCW20107R50JNEF | |
|---|---|
DigiKey Part Number | 541-7.5WTR-ND - Tape & Reel (TR) 541-7.5WCT-ND - Cut Tape (CT) 541-7.5WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20107R50JNEF |
Description | RES SMD 7.5 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20107R50JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26266 | kr.1,050.64 |
| 8.000 | kr.0.21959 | kr.1,756.72 |
| 12.000 | kr.0.21847 | kr.2,621.64 |
| 20.000 | kr.0.21720 | kr.4,344.00 |
| 96.000 | kr.0.21643 | kr.20,777.28 |
| 100.000 | kr.0.21606 | kr.21,606.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.75500 | kr.7.55 |
| 25 | kr.0.60120 | kr.15.03 |
| 50 | kr.0.51600 | kr.25.80 |
| 100 | kr.0.40510 | kr.40.51 |
| 250 | kr.0.35836 | kr.89.59 |
| 500 | kr.0.33850 | kr.169.25 |
| 1.000 | kr.0.30708 | kr.307.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.74900 | kr.7.49 |
| 25 | kr.0.59640 | kr.14.91 |
| 50 | kr.0.51200 | kr.25.60 |
| 100 | kr.0.40190 | kr.40.19 |
| 250 | kr.0.35560 | kr.88.90 |
| 500 | kr.0.33588 | kr.167.94 |
| 1.000 | kr.0.30470 | kr.304.70 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

