RC1218FK-0756RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.54412
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.19683
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.71411
Datasheet
56 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-0756RL

DigiKey Part Number
RC1218FK-0756RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1218FK-0756RL
Description
RES 56 OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-0756RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1218FK-0756RLYAGEO0AC1218FK-0756RL-NDkr.0.54412Upgrade
RC1218DK-0756RLYAGEO0RC1218DK-0756RL-NDkr.1.19683Upgrade
RCL121856R0FKEKVishay Dale0541-2431-1-NDkr.0.71411Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58420kr.2,336.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.58420
Unit Price with VAT:kr.0.73025