9.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-079K1L

DigiKey Part Number
311-9.1KERTR-ND - Tape & Reel (TR)
311-9.1KERCT-ND - Cut Tape (CT)
311-9.1KERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-079K1L
Description
RES 9.1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-079K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-079K1LYAGEO9.08013-AC1206FR-079K1LCT-NDkr.0.71000Upgrade
AC1206JR-079K1LYAGEO4.93013-AC1206JR-079K1LCT-NDkr.0.64000Similar
CR1206-FX-9101ELFBourns Inc.36.520118-CR1206-FX-9101ELFCT-NDkr.0.64000Upgrade
ERJ-8ENF9101VPanasonic Industry15.762P9.10KFCT-NDkr.1.15000Upgrade
In-Stock: 13.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
25kr.0.21040kr.5.26
50kr.0.17300kr.8.65
100kr.0.14290kr.14.29
250kr.0.11408kr.28.52
500kr.0.09744kr.48.72
1.000kr.0.08442kr.84.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06368kr.318.40
10.000kr.0.05767kr.576.70
15.000kr.0.05475kr.821.25
25.000kr.0.05159kr.1,289.75
35.000kr.0.04978kr.1,742.30
50.000kr.0.04807kr.2,403.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000