9.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-079K1L

DigiKey Part Number
13-AC1206JR-079K1LTR-ND - Tape & Reel (TR)
13-AC1206JR-079K1LCT-ND - Cut Tape (CT)
13-AC1206JR-079K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-079K1L
Description
RES SMD 9.1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-079K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-079K1LYAGEO44.797311-9.10KFRCT-NDkr.0.09000Similar
RC1206JR-079K1LYAGEO13.898311-9.1KERCT-NDkr.0.09000Similar
AC1206FR-079K1LYAGEO9.08013-AC1206FR-079K1LCT-NDkr.0.09000Parametric Equivalent
CR1206-FX-9101ELFBourns Inc.36.520118-CR1206-FX-9101ELFCT-NDkr.0.09000Similar
CRCW12069K10FKEAVishay Dale31.197541-9.10KFCT-NDkr.0.09000Similar
In-Stock: 4.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
25kr.0.22800kr.5.70
50kr.0.18840kr.9.42
100kr.0.15700kr.15.70
250kr.0.12564kr.31.41
500kr.0.10768kr.53.84
1.000kr.0.09359kr.93.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06722kr.336.10
10.000kr.0.06109kr.610.90
15.000kr.0.05812kr.871.80
25.000kr.0.05490kr.1,372.50
35.000kr.0.05306kr.1,857.10
50.000kr.0.05132kr.2,566.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000