1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-075R6L

DigiKey Part Number
13-SR1206JR-075R6LTR-ND - Tape & Reel (TR)
13-SR1206JR-075R6LCT-ND - Cut Tape (CT)
13-SR1206JR-075R6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-075R6L
Description
RES 5.6 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-075R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.96600kr.9.66
25kr.0.78080kr.19.52
50kr.0.67580kr.33.79
100kr.0.59260kr.59.26
250kr.0.50816kr.127.04
500kr.0.45964kr.229.82
1.000kr.0.42118kr.421.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35949kr.1,797.45
10.000kr.0.34150kr.3,415.00
15.000kr.0.33274kr.4,991.10
25.000kr.0.32324kr.8,081.00
35.000kr.0.31780kr.11,123.00
50.000kr.0.31265kr.15,632.50
60.000kr.0.31025kr.18,615.00
120.000kr.0.30231kr.36,277.20
125.000kr.0.30189kr.37,736.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750