AR1206FR-0751RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 9.792
Unit Price: kr.0.70000
Datasheet

Upgrade


YAGEO
In Stock: 5.000
Unit Price: kr.0.95000
Datasheet

Direct


Bourns Inc.
In Stock: 18.447
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 84.802
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 27.770
Unit Price: kr.1.65000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15340
Datasheet

Similar


Panasonic Industry
In Stock: 79.426
Unit Price: kr.1.14000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07169
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10513
Datasheet
51 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206FR-0751RL

DigiKey Part Number
AR1206FR-0751RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206FR-0751RL
Description
RES SMD 51 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206FR-0751RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0751RLYAGEO9.792YAG3889CT-NDkr.0.70000Upgrade
AF1206FR-0751RLYAGEO5.00013-AF1206FR-0751RLCT-NDkr.0.95000Upgrade
CR1206-FX-51R0ELFBourns Inc.18.447118-CR1206-FX-51R0ELFCT-NDkr.0.63000Direct
CRCW120651R0FKEAVishay Dale84.802541-51.0FCT-NDkr.0.70000Similar
CRCW120651R0FKEAHPVishay Dale27.770541-51.0UCT-NDkr.1.65000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63508kr.3,175.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63508
Unit Price with VAT:kr.0.79385