
RC1206JR-0743KL | |
|---|---|
DigiKey Part Number | 311-43KERTR-ND - Tape & Reel (TR) 311-43KERCT-ND - Cut Tape (CT) 311-43KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0743KL |
Description | RES 43K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0743KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0743KL | YAGEO | 1.510 | 13-AC1206FR-0743KLCT-ND | kr.0.71000 | Upgrade |
| RC1206FR-0743KL | YAGEO | 37.452 | 311-43.0KFRCT-ND | kr.0.64000 | Upgrade |
| AC1206JR-0743KL | YAGEO | 9.950 | 13-AC1206JR-0743KLCT-ND | kr.0.64000 | Similar |
| CR1206-FX-4302ELF | Bourns Inc. | 22.555 | 118-CR1206-FX-4302ELFCT-ND | kr.0.64000 | Upgrade |
| ERJ-8ENF4302V | Panasonic Industry | 60.938 | P43.0KFCT-ND | kr.1.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27600 | kr.2.76 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.17300 | kr.8.65 |
| 100 | kr.0.14290 | kr.14.29 |
| 250 | kr.0.11408 | kr.28.52 |
| 500 | kr.0.09744 | kr.48.72 |
| 1.000 | kr.0.08442 | kr.84.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06368 | kr.318.40 |
| 10.000 | kr.0.05767 | kr.576.70 |
| 15.000 | kr.0.05475 | kr.821.25 |
| 25.000 | kr.0.05159 | kr.1,289.75 |
| 35.000 | kr.0.04978 | kr.1,742.30 |
| 50.000 | kr.0.04807 | kr.2,403.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

