43 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0743KL

DigiKey Part Number
13-AC1206FR-0743KLTR-ND - Tape & Reel (TR)
13-AC1206FR-0743KLCT-ND - Cut Tape (CT)
13-AC1206FR-0743KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-0743KL
Description
RES SMD 43K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0743KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-0743KLYAGEO37.452311-43.0KFRCT-NDkr.0.09000Similar
RK73H2BTTD4302FKOA Speer Electronics, Inc.9.6862019-RK73H2BTTD4302FCT-NDkr.0.09000Direct
CR1206-FX-4302ELFBourns Inc.22.555118-CR1206-FX-4302ELFCT-NDkr.0.09000Similar
CRCW120643K0FKEAVishay Dale13.627541-43.0KFCT-NDkr.0.09000Similar
CRCW120643K0FKEAHPVishay Dale1.271541-43.0KUCT-NDkr.0.26000Similar
In-Stock: 1.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.32700kr.3.27
25kr.0.25120kr.6.28
50kr.0.20760kr.10.38
100kr.0.17370kr.17.37
250kr.0.14000kr.35.00
500kr.0.12050kr.60.25
1.000kr.0.10525kr.105.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08088kr.404.40
10.000kr.0.07382kr.738.20
15.000kr.0.07038kr.1,055.70
25.000kr.0.06666kr.1,666.50
35.000kr.0.06454kr.2,258.90
50.000kr.0.06252kr.3,126.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750