Parametric Equivalent



RC0201JR-132R2L | |
|---|---|
DigiKey Part Number | 13-RC0201JR-132R2LTR-ND - Tape & Reel (TR) 13-RC0201JR-132R2LCT-ND - Cut Tape (CT) 13-RC0201JR-132R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-132R2L |
Description | RES 2.2 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-132R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient -100/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-132R2L | YAGEO | 0 | 13-RC0201FR-132R2L-ND | kr.0.04307 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.12920 | kr.3.23 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.08560 | kr.8.56 |
| 250 | kr.0.06644 | kr.16.61 |
| 500 | kr.0.05566 | kr.27.83 |
| 1.000 | kr.0.04717 | kr.47.17 |
| 5.000 | kr.0.03383 | kr.169.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02251 | kr.1,125.50 |
| 100.000 | kr.0.02083 | kr.2,083.00 |
| 150.000 | kr.0.02001 | kr.3,001.50 |
| 250.000 | kr.0.01913 | kr.4,782.50 |
| 350.000 | kr.0.01862 | kr.6,517.00 |
| 500.000 | kr.0.01814 | kr.9,070.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


