Upgrade
Direct
Similar
Similar
Similar

RC1206FR-072R94L | |
|---|---|
DigiKey Part Number | 311-2.94FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072R94L |
Description | RES 2.94 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.94 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-072R94L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1206FR-072R94L | YAGEO | 0 | AA1206FR-072R94L-ND | kr.0.37000 | Upgrade |
| CRCW12062R94FNEA | Vishay Dale | 0 | 541-2.94FTR-ND | kr.0.10060 | Direct |
| CRCW12062R94FNEB | Vishay Dale | 0 | CRCW12062R94FNEB-ND | kr.0.09156 | Similar |
| CRCW12062R94FNTA | Vishay Dale | 0 | CRCW12062R94FNTA-ND | kr.0.12729 | Similar |
| RMCF1206FT2R94 | Stackpole Electronics Inc | 0 | RMCF1206FT2R94-ND | kr.0.04842 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11958 | kr.597.90 |
| Unit Price without VAT: | kr.0.11958 |
|---|---|
| Unit Price with VAT: | kr.0.14948 |




