RMCF1206FT2R94 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10060
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.09156
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12729
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.37000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11958
Datasheet
2.94 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT2R94

DigiKey Part Number
RMCF1206FT2R94-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FT2R94
Description
RES 2.94 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.94 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT2R94 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062R94FNEAVishay Dale0541-2.94FTR-NDkr.0.10060Direct
CRCW12062R94FNEBVishay Dale0CRCW12062R94FNEB-NDkr.0.09156Direct
CRCW12062R94FNTAVishay Dale0CRCW12062R94FNTA-NDkr.0.12729Direct
AA1206FR-072R94LYAGEO0AA1206FR-072R94L-NDkr.0.37000Upgrade
RC1206FR-072R94LYAGEO0311-2.94FRTR-NDkr.0.11958Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04842kr.242.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.04842
Unit Price with VAT:kr.0.06053