RC1206FR-07102RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.05474
Datasheet

Direct


Vishay Dale
In Stock: 1.860
Unit Price: kr.0.71000
Datasheet

Direct


Panasonic Industry
In Stock: 408.746
Unit Price: kr.1.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.235
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.36823
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15025
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64563
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03343
Datasheet
102 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07102RL

DigiKey Part Number
311-102FRTR-ND - Tape & Reel (TR)
311-102FRCT-ND - Cut Tape (CT)
311-102FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07102RL
Description
RES 102 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
102 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07102RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-1020ELFBourns Inc.0CR1206-FX-1020ELF-NDkr.0.05474Direct
CRCW1206102RFKEAVishay Dale1.860541-102FCT-NDkr.0.71000Direct
ERJ-8ENF1020VPanasonic Industry408.746P102FCT-NDkr.1.15000Direct
RMCF1206FT102RStackpole Electronics Inc2.235738-RMCF1206FT102RCT-NDkr.0.64000Direct
CRCW1206102RFKEAHPVishay Dale0CRCW1206102RFKEAHPTR-NDkr.0.36823Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
25kr.0.23080kr.5.77
50kr.0.18980kr.9.49
100kr.0.15830kr.15.83
250kr.0.12692kr.31.73
500kr.0.10884kr.54.42
1.000kr.0.09468kr.94.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07211kr.360.55
10.000kr.0.06558kr.655.80
15.000kr.0.06240kr.936.00
25.000kr.0.05896kr.1,474.00
35.000kr.0.05699kr.1,994.65
50.000kr.0.05513kr.2,756.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000