RMCF1206FG102R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1.860
Unit Price: kr.0.71000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.06303
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.15025
Datasheet

Similar


YAGEO
In Stock: 11.638
Unit Price: kr.0.71000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.05474
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64563
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet
102 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG102R

DigiKey Part Number
RMCF1206FG102R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FG102R
Description
RES 102 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
102 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG102R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206102RFKEAVishay Dale1.860541-102FCT-NDkr.0.71000Direct
CRCW1206102RFKEBVishay Dale0CRCW1206102RFKEB-NDkr.0.06303Direct
CRCW1206102RFKTAVishay Dale0CRCW1206102RFKTA-NDkr.0.15025Direct
AC1206FR-07102RLYAGEO11.638YAG5384CT-NDkr.0.71000Similar
CR1206-FX-1020ELFBourns Inc.0CR1206-FX-1020ELF-NDkr.0.05474Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03343kr.334.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.03343
Unit Price with VAT:kr.0.04179