RC0805JR-1082RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35306
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.455
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38.164
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40.000
Unit Price: kr.0.64000
Datasheet
82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-1082RL

DigiKey Part Number
13-RC0805JR-1082RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805JR-1082RL
Description
RES 82 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-1082RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0805JR-0782RLYAGEO013-AR0805JR-0782RL-NDkr.0.35306Parametric Equivalent
RC0805FR-1082RLYAGEO8.45513-RC0805FR-1082RLCT-NDkr.0.64000Parametric Equivalent
RC0805FR-1382RLYAGEO38.16413-RC0805FR-1382RLCT-NDkr.0.64000Parametric Equivalent
RC0805JR-1382RLYAGEO40.00013-RC0805JR-1382RLCT-NDkr.0.64000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03428kr.342.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.03428
Unit Price with VAT:kr.0.04285