AR0805JR-0782RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 8.455
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38.264
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03039
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40.000
Unit Price: kr.0.63000
Datasheet
82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805JR-0782RL

DigiKey Part Number
13-AR0805JR-0782RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805JR-0782RL
Description
RES 82 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-1082RLYAGEO8.45513-RC0805FR-1082RLCT-NDkr.0.63000Parametric Equivalent
RC0805FR-1382RLYAGEO38.26413-RC0805FR-1382RLCT-NDkr.0.63000Parametric Equivalent
RC0805JR-1082RLYAGEO013-RC0805JR-1082RL-NDkr.0.03039Parametric Equivalent
RC0805JR-1382RLYAGEO40.00013-RC0805JR-1382RLCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34921kr.1,746.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.34921
Unit Price with VAT:kr.0.43651