1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-101K2L

DigiKey Part Number
13-RC0805JR-101K2LTR-ND - Tape & Reel (TR)
13-RC0805JR-101K2LCT-ND - Cut Tape (CT)
13-RC0805JR-101K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-101K2L
Description
RES 1.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-101K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-071K2LYAGEO35.651YAG3700CT-NDkr.0.09000Parametric Equivalent
AC0805FR-131K2LYAGEO39.98813-AC0805FR-131K2LCT-NDkr.0.09000Parametric Equivalent
AC0805JR-071K2LYAGEO4.900YAG3763CT-NDkr.0.09000Parametric Equivalent
RC0805FR-101K2LYAGEO51.46113-RC0805FR-101K2LCT-NDkr.0.09000Parametric Equivalent
RC0805FR-131K2LYAGEO59.79713-RC0805FR-131K2LCT-NDkr.0.09000Parametric Equivalent
In-Stock: 9.770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03428kr.342.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
25kr.0.15120kr.3.78
50kr.0.12180kr.6.09
100kr.0.09940kr.9.94
250kr.0.07796kr.19.49
500kr.0.06564kr.32.82
1.000kr.0.05596kr.55.96
5.000kr.0.04074kr.203.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.08300kr.0.83
50kr.0.07820kr.3.91
100kr.0.07180kr.7.18
500kr.0.04576kr.22.88
1.000kr.0.03923kr.39.23
5.000kr.0.03269kr.163.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000