
RC0805FR-101K2L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-101K2LTR-ND - Tape & Reel (TR) 13-RC0805FR-101K2LCT-ND - Cut Tape (CT) 13-RC0805FR-101K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-101K2L |
Description | RES 1.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-101K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07700 | kr.0.77 |
| 25 | kr.0.06160 | kr.1.54 |
| 50 | kr.0.04600 | kr.2.30 |
| 100 | kr.0.04100 | kr.4.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02611 | kr.261.10 |
| 20.000 | kr.0.02573 | kr.514.60 |
| 30.000 | kr.0.02565 | kr.769.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

