470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-07470KL

DigiKey Part Number
311-470KARTR-ND - Tape & Reel (TR)
311-470KARCT-ND - Cut Tape (CT)
311-470KARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-07470KL
Description
RES 470K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-07470KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07470KLYAGEO40YAG3732CT-NDkr.0.63000Upgrade
RC0805FR-07470KLYAGEO30.447311-470KCRCT-NDkr.0.63000Upgrade
AC0805JR-07470KLYAGEO8.754YAG3790CT-NDkr.0.63000Similar
RMCF0805JT470KStackpole Electronics Inc33.875RMCF0805JT470KCT-NDkr.0.63000Direct
CR0805-FX-4703ELFBourns Inc.53.830CR0805-FX-4703ELFCT-NDkr.0.63000Upgrade
In-Stock: 144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.13680kr.3.42
50kr.0.11040kr.5.52
100kr.0.09070kr.9.07
250kr.0.07052kr.17.63
500kr.0.05908kr.29.54
1.000kr.0.05028kr.50.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03625kr.181.25
10.000kr.0.03221kr.322.10
15.000kr.0.03025kr.453.75
25.000kr.0.02813kr.703.25
35.000kr.0.02692kr.942.20
50.000kr.0.02577kr.1,288.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750