
RC0805JR-0715RL | |
|---|---|
DigiKey Part Number | 311-15ARTR-ND - Tape & Reel (TR) 311-15ARCT-ND - Cut Tape (CT) 311-15ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0715RL |
Description | RES 15 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0715RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0715RL | YAGEO | 3.345 | YAG3696CT-ND | kr.0.64000 | Upgrade |
| AC0805JR-0715RL | YAGEO | 10.512 | 13-AC0805JR-0715RLCT-ND | kr.0.64000 | Similar |
| CR0805-FX-15R0ELF | Bourns Inc. | 5.675 | CR0805-FX-15R0ELFCT-ND | kr.0.64000 | Upgrade |
| CRGH0805J15R | TE Connectivity Passive Product | 6.015 | A126434CT-ND | kr.0.71000 | Similar |
| ERJ-UP6F15R0V | Panasonic Industry | 1.335 | 10-ERJ-UP6F15R0VCT-ND | kr.1.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.15120 | kr.3.78 |
| 50 | kr.0.12180 | kr.6.09 |
| 100 | kr.0.09940 | kr.9.94 |
| 250 | kr.0.07796 | kr.19.49 |
| 500 | kr.0.06564 | kr.32.82 |
| 1.000 | kr.0.05596 | kr.55.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04074 | kr.203.70 |
| 10.000 | kr.0.03634 | kr.363.40 |
| 15.000 | kr.0.03420 | kr.513.00 |
| 25.000 | kr.0.03189 | kr.797.25 |
| 35.000 | kr.0.03056 | kr.1,069.60 |
| 50.000 | kr.0.02932 | kr.1,466.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



