
CRGH0805J15R | |
|---|---|
DigiKey Part Number | A126434TR-ND - Tape & Reel (TR) A126434CT-ND - Cut Tape (CT) A126434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J15R |
Description | RES 15 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J15R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.25120 | kr.6.28 |
| 50 | kr.0.20800 | kr.10.40 |
| 100 | kr.0.17370 | kr.17.37 |
| 250 | kr.0.14000 | kr.35.00 |
| 500 | kr.0.12072 | kr.60.36 |
| 1.000 | kr.0.10537 | kr.105.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08109 | kr.405.45 |
| 10.000 | kr.0.07404 | kr.740.40 |
| 15.000 | kr.0.07061 | kr.1,059.15 |
| 25.000 | kr.0.06689 | kr.1,672.25 |
| 35.000 | kr.0.06477 | kr.2,266.95 |
| 50.000 | kr.0.06276 | kr.3,138.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

