Direct
Upgrade
Direct
Direct
Similar

RC0805FR-073R65L | |
|---|---|
DigiKey Part Number | 311-3.65CRTR-ND - Tape & Reel (TR) 311-3.65CRCT-ND - Cut Tape (CT) 311-3.65CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073R65L |
Description | RES 3.65 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-073R65L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-073R65L | YAGEO | 0 | AR0805FR-073R65L-ND | kr.0.51301 | Direct |
| AA0805FR-073R65L | YAGEO | 0 | AA0805FR-073R65L-ND | kr.0.11571 | Upgrade |
| CRCW08053R65FNEA | Vishay Dale | 0 | 541-3.65CTR-ND | kr.0.08274 | Direct |
| RMCF0805FT3R65 | Stackpole Electronics Inc | 0 | RMCF0805FT3R65-ND | kr.0.03775 | Direct |
| CRCW08053R65FNTA | Vishay Dale | 0 | CRCW08053R65FNTA-ND | kr.0.11379 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.24600 | kr.6.15 |
| 50 | kr.0.20280 | kr.10.14 |
| 100 | kr.0.16930 | kr.16.93 |
| 250 | kr.0.13592 | kr.33.98 |
| 500 | kr.0.11704 | kr.58.52 |
| 1.000 | kr.0.10201 | kr.102.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07830 | kr.391.50 |
| 10.000 | kr.0.07141 | kr.714.10 |
| 15.000 | kr.0.06807 | kr.1,021.05 |
| 25.000 | kr.0.06444 | kr.1,611.00 |
| 35.000 | kr.0.06237 | kr.2,182.95 |
| 50.000 | kr.0.06041 | kr.3,020.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |





