Direct
Direct
Upgrade
Similar
Similar

CRCW08053R65FNTA | |
|---|---|
DigiKey Part Number | CRCW08053R65FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08053R65FNTA |
Description | RES SMD 3.65 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R65FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053R65FNEA | Vishay Dale | 0 | 541-3.65CTR-ND | kr.0.08274 | Direct |
| RMCF0805FT3R65 | Stackpole Electronics Inc | 0 | RMCF0805FT3R65-ND | kr.0.03775 | Direct |
| AA0805FR-073R65L | YAGEO | 0 | AA0805FR-073R65L-ND | kr.0.11571 | Upgrade |
| AR0805FR-073R65L | YAGEO | 0 | AR0805FR-073R65L-ND | kr.0.51301 | Similar |
| RC0805FR-073R65L | YAGEO | 0 | 311-3.65CRCT-ND | kr.0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11379 | kr.568.95 |
| Unit Price without VAT: | kr.0.11379 |
|---|---|
| Unit Price with VAT: | kr.0.14224 |





