1.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-071K87L

DigiKey Part Number
311-1.87KCRTR-ND - Tape & Reel (TR)
311-1.87KCRCT-ND - Cut Tape (CT)
311-1.87KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-071K87L
Description
RES 1.87K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-071K87L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-1871ELFBourns Inc.25.000118-CR0805-FX-1871ELFCT-NDkr.0.63000Direct
CRCW08051K87FKEAVishay Dale932541-1.87KCCT-NDkr.0.63000Direct
ERJ-6ENF1871VPanasonic Industry56.302P1.87KCCT-NDkr.0.76000Direct
RMCF0805FT1K87Stackpole Electronics Inc10.302RMCF0805FT1K87CT-NDkr.0.63000Direct
CRCW08051K87FKTAVishay Dale9.747541-CRCW08051K87FKTACT-NDkr.1.01000Similar
In-Stock: 3.851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.14960kr.3.74
50kr.0.12040kr.6.02
100kr.0.09890kr.9.89
250kr.0.07760kr.19.40
500kr.0.06530kr.32.65
1.000kr.0.05573kr.55.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04056kr.202.80
10.000kr.0.03620kr.362.00
15.000kr.0.03407kr.511.05
25.000kr.0.03177kr.794.25
35.000kr.0.03046kr.1,066.10
50.000kr.0.02922kr.1,461.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750