1.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT1K87

DigiKey Part Number
RMCF0805FT1K87TR-ND - Tape & Reel (TR)
RMCF0805FT1K87CT-ND - Cut Tape (CT)
RMCF0805FT1K87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT1K87
Description
RES 1.87K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT1K87 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-1871ELFBourns Inc.25.000118-CR0805-FX-1871ELFCT-NDkr.0.08000Similar
In-Stock: 10.202
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12440kr.3.11
50kr.0.09900kr.4.95
100kr.0.08050kr.8.05
250kr.0.06264kr.15.66
500kr.0.05224kr.26.12
1.000kr.0.04419kr.44.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03151kr.157.55
10.000kr.0.02786kr.278.60
15.000kr.0.02608kr.391.20
25.000kr.0.02417kr.604.25
35.000kr.0.02307kr.807.45
50.000kr.0.02204kr.1,102.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750