4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-074R3L

DigiKey Part Number
311-4.3GRTR-ND - Tape & Reel (TR)
311-4.3GRCT-ND - Cut Tape (CT)
311-4.3GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-074R3L
Description
RES 4.3 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-074R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603JT4R30Stackpole Electronics Inc5.985738-RMCF0603JT4R30CT-NDkr.0.64000Direct
RMCF0603FT4R30Stackpole Electronics Inc27.829RMCF0603FT4R30CT-NDkr.0.64000Upgrade
In-Stock: 1.742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
25kr.0.15880kr.3.97
50kr.0.12940kr.6.47
100kr.0.10640kr.10.64
250kr.0.08384kr.20.96
500kr.0.07076kr.35.38
1.000kr.0.06051kr.60.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04433kr.221.65
10.000kr.0.03966kr.396.60
15.000kr.0.03739kr.560.85
25.000kr.0.03493kr.873.25
35.000kr.0.03353kr.1,173.55
50.000kr.0.03220kr.1,610.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000