4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT4R30

DigiKey Part Number
738-RMCF0603JT4R30TR-ND - Tape & Reel (TR)
738-RMCF0603JT4R30CT-ND - Cut Tape (CT)
738-RMCF0603JT4R30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT4R30
Description
RES 4.3 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT4R30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10520kr.2.63
50kr.0.08460kr.4.23
100kr.0.06790kr.6.79
250kr.0.05232kr.13.08
500kr.0.04358kr.21.79
1.000kr.0.03660kr.36.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02579kr.128.95
10.000kr.0.02267kr.226.70
15.000kr.0.02116kr.317.40
25.000kr.0.01953kr.488.25
35.000kr.0.01859kr.650.65
50.000kr.0.01771kr.885.50
60.000kr.0.01730kr.1,038.00
120.000kr.0.01595kr.1,914.00
125.000kr.0.01588kr.1,985.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000