RC0603JR-0747RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 4.999
Unit Price: kr.1.47000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 2.707
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 3.525
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16.957
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 147.733
Unit Price: kr.0.64000
Datasheet
47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-0747RL

DigiKey Part Number
311-47GRTR-ND - Tape & Reel (TR)
311-47GRCT-ND - Cut Tape (CT)
311-47GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-0747RL
Description
RES 47 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-0747RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603JR-0747RLYAGEO4.99913-AR0603JR-0747RLCT-NDkr.1.47000Direct
RC0603FR-0747RLYAGEO0311-47.0HRCT-NDkr.0.64000Upgrade
AC0603JR-0747RLYAGEO2.707YAG3675CT-NDkr.0.64000Similar
AF0603JR-0747RLYAGEO3.52513-AF0603JR-0747RLCT-NDkr.0.64000Similar
RMCF0603JT47R0Stackpole Electronics Inc16.957RMCF0603JT47R0CT-NDkr.0.64000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14700kr.1.47
25kr.0.10760kr.2.69
50kr.0.08580kr.4.29
100kr.0.06920kr.6.92
250kr.0.05332kr.13.33
500kr.0.04422kr.22.11
1.000kr.0.03724kr.37.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02610kr.130.50
10.000kr.0.02291kr.229.10
15.000kr.0.02136kr.320.40
25.000kr.0.01968kr.492.00
35.000kr.0.01873kr.655.55
50.000kr.0.01783kr.891.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000