47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603JR-0747RL

DigiKey Part Number
13-AF0603JR-0747RLTR-ND - Tape & Reel (TR)
13-AF0603JR-0747RLCT-ND - Cut Tape (CT)
13-AF0603JR-0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603JR-0747RL
Description
RES SMD 47 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603JR-0747RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F47R0CTCal-Chip Electronics, Inc.10.0004713-CAS06F47R0CT-NDkr.0.71000Parametric Equivalent
CAS06J470CTCal-Chip Electronics, Inc.5.0004713-CAS06J470CT-NDkr.0.64000Parametric Equivalent
ERJ-S03F47R0VPanasonic Industry2.26410-ERJ-S03F47R0VCT-NDkr.1.47000Parametric Equivalent
ERJ-U03F47R0VPanasonic Industry22610-ERJ-U03F47R0VCT-NDkr.0.96000Parametric Equivalent
SFR03EZPF47R0Rohm Semiconductor4.747846-SFR03EZPF47R0CT-NDkr.0.96000Parametric Equivalent
In-Stock: 3.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
25kr.0.14880kr.3.72
50kr.0.11920kr.5.96
100kr.0.09740kr.9.74
250kr.0.07640kr.19.10
500kr.0.06422kr.32.11
1.000kr.0.05474kr.54.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03751kr.187.55
10.000kr.0.03343kr.334.30
15.000kr.0.03144kr.471.60
25.000kr.0.02930kr.732.50
35.000kr.0.02808kr.982.80
50.000kr.0.02692kr.1,346.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000