Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0603FR-101K27L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-101K27L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603FR-101K27L |
Description | RES 1.27K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-101K27L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-071K27L | YAGEO | 0 | 13-AR0603FR-071K27L-ND | kr.0.45268 | Parametric Equivalent |
| RC0603DR-071K27L | YAGEO | 0 | 13-RC0603DR-071K27L-ND | kr.0.05603 | Parametric Equivalent |
| RC0603FR-131K27L | YAGEO | 15.516 | 13-RC0603FR-131K27LCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02230 | kr.223.00 |
| Unit Price without VAT: | kr.0.02230 |
|---|---|
| Unit Price with VAT: | kr.0.02788 |



