AR0603FR-071K27L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.06237
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02475
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15.516
Unit Price: kr.0.63000
Datasheet
1.27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603FR-071K27L

DigiKey Part Number
13-AR0603FR-071K27L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0603FR-071K27L
Description
RES 1.27K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603DR-071K27LYAGEO013-RC0603DR-071K27L-NDkr.0.06237Parametric Equivalent
RC0603FR-101K27LYAGEO013-RC0603FR-101K27L-NDkr.0.02475Parametric Equivalent
RC0603FR-131K27LYAGEO15.51613-RC0603FR-131K27LCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45268kr.2,263.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.45268
Unit Price with VAT:kr.0.56585