820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07820RL

DigiKey Part Number
311-820HRTR-ND - Tape & Reel (TR)
311-820HRCT-ND - Cut Tape (CT)
311-820HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07820RL
Description
RES 820 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07820RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07820RLYAGEO40.024YAG3632CT-NDkr.0.64000Similar
AF0603FR-07820RLYAGEO4.700311-820LMCT-NDkr.0.64000Similar
CR0603-FX-8200ELFBourns Inc.26.384CR0603-FX-8200ELFCT-NDkr.0.64000Direct
CRG0603F820RTE Connectivity Passive Product19.5981712-CRG0603F820RCT-NDkr.0.64000Direct
ERJ-3EKF8200VPanasonic Industry20.661P820HCT-NDkr.0.64000Direct
In-Stock: 1.654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
25kr.0.12040kr.3.01
50kr.0.09620kr.4.81
100kr.0.07820kr.7.82
250kr.0.06024kr.15.06
500kr.0.05012kr.25.06
1.000kr.0.04237kr.42.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03006kr.150.30
10.000kr.0.02653kr.265.30
15.000kr.0.02481kr.372.15
25.000kr.0.02295kr.573.75
35.000kr.0.02189kr.766.15
50.000kr.0.02089kr.1,044.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000