
CRG0603F820R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F820RTR-ND - Tape & Reel (TR) 1712-CRG0603F820RCT-ND - Cut Tape (CT) 1712-CRG0603F820RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F820R |
Description | RES SMD 820 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F820R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13440 | kr.3.36 |
| 50 | kr.0.10780 | kr.5.39 |
| 100 | kr.0.08810 | kr.8.81 |
| 250 | kr.0.06820 | kr.17.05 |
| 500 | kr.0.05732 | kr.28.66 |
| 1.000 | kr.0.04863 | kr.48.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03497 | kr.174.85 |
| 10.000 | kr.0.03103 | kr.310.30 |
| 15.000 | kr.0.02912 | kr.436.80 |
| 25.000 | kr.0.02706 | kr.676.50 |
| 35.000 | kr.0.02588 | kr.905.80 |
| 50.000 | kr.0.02476 | kr.1,238.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

