RC0603FR-073R3L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 20.856
Unit Price: kr.0.76000
Datasheet
3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-073R3L

DigiKey Part Number
13-RC0603FR-073R3LTR-ND - Tape & Reel (TR)
13-RC0603FR-073R3LCT-ND - Cut Tape (CT)
13-RC0603FR-073R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-073R3L
Description
RES 3.3 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-073R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3RQF3R3VPanasonic Industry20.856P3.3AJCT-NDkr.0.76000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
25kr.0.17240kr.4.31
50kr.0.13940kr.6.97
100kr.0.11540kr.11.54
250kr.0.09104kr.22.76
500kr.0.07710kr.38.55
1.000kr.0.06619kr.66.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04616kr.230.80
10.000kr.0.04145kr.414.50
15.000kr.0.03916kr.587.40
25.000kr.0.03669kr.917.25
35.000kr.0.03527kr.1,234.45
50.000kr.0.03394kr.1,697.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750