
ERJ-3RQF3R3V | |
|---|---|
DigiKey Part Number | P3.3AJTR-ND - Tape & Reel (TR) P3.3AJCT-ND - Cut Tape (CT) P3.3AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF3R3V |
Description | RES 3.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF3R3V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.39800 | kr.9.95 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.30940 | kr.30.94 |
| 250 | kr.0.26400 | kr.66.00 |
| 500 | kr.0.23546 | kr.117.73 |
| 1.000 | kr.0.21131 | kr.211.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17157 | kr.857.85 |
| 10.000 | kr.0.15719 | kr.1,571.90 |
| 15.000 | kr.0.14979 | kr.2,246.85 |
| 25.000 | kr.0.14143 | kr.3,535.75 |
| 35.000 | kr.0.13645 | kr.4,775.75 |
| 50.000 | kr.0.13158 | kr.6,579.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

