4.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-074R3L

DigiKey Part Number
311-4.3JRTR-ND - Tape & Reel (TR)
311-4.3JRCT-ND - Cut Tape (CT)
311-4.3JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-074R3L
Description
RES 4.3 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-074R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04024R30JNEDVishay Dale9.800541-4.3JCT-NDkr.0.63000Similar
In-Stock: 4.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.10640kr.2.66
50kr.0.08500kr.4.25
100kr.0.06850kr.6.85
250kr.0.05248kr.13.12
500kr.0.04362kr.21.81
1.000kr.0.03658kr.36.58
5.000kr.0.02566kr.128.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02251kr.225.10
20.000kr.0.02003kr.400.60
30.000kr.0.01882kr.564.60
50.000kr.0.01751kr.875.50
70.000kr.0.01677kr.1,173.90
100.000kr.0.01606kr.1,606.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750