4.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04024R30JNED

DigiKey Part Number
541-4.3JTR-ND - Tape & Reel (TR)
541-4.3JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRCW04024R30JNED
Description
RES 4.3 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024R30JNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402JR-074R3LYAGEO4.581311-4.3JRCT-NDkr.0.63000Similar
In-Stock: 9.800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.13440kr.3.36
50kr.0.10900kr.5.45
100kr.0.08880kr.8.88
250kr.0.06924kr.17.31
500kr.0.05808kr.29.04
1.000kr.0.04939kr.49.39
5.000kr.0.03569kr.178.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02938kr.587.60
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750