
RC0402JR-074R3L | |
|---|---|
DigiKey Part Number | 311-4.3JRTR-ND - Tape & Reel (TR) 311-4.3JRCT-ND - Cut Tape (CT) 311-4.3JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-074R3L |
Description | RES 4.3 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-074R3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04024R30JNED | Vishay Dale | 9.800 | 541-4.3JCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.10400 | kr.2.60 |
| 50 | kr.0.08240 | kr.4.12 |
| 100 | kr.0.06660 | kr.6.66 |
| 250 | kr.0.05124 | kr.12.81 |
| 500 | kr.0.04236 | kr.21.18 |
| 1.000 | kr.0.03557 | kr.35.57 |
| 5.000 | kr.0.02489 | kr.124.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02058 | kr.205.80 |
| 20.000 | kr.0.01828 | kr.365.60 |
| 30.000 | kr.0.01717 | kr.515.10 |
| 50.000 | kr.0.01596 | kr.798.00 |
| 70.000 | kr.0.01527 | kr.1,068.90 |
| 100.000 | kr.0.01462 | kr.1,462.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



