Parametric Equivalent
Parametric Equivalent

RC0402FR-10270KL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-10270KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0402FR-10270KL |
Description | RES 270K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-10270KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-13270KL | YAGEO | 32.167 | 13-RC0402FR-13270KLCT-ND | kr.0.63000 | Parametric Equivalent |
| RE0402FRE07270KL | YAGEO | 0 | 13-RE0402FRE07270KL-ND | kr.0.03771 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.01642 | kr.328.40 |
| Unit Price without VAT: | kr.0.01642 |
|---|---|
| Unit Price with VAT: | kr.0.02053 |



