
| RC0402FR-13270KL | |
|---|---|
| DigiKey Part Number | 13-RC0402FR-13270KLTR-ND - Tape & Reel (TR) 13-RC0402FR-13270KLCT-ND - Cut Tape (CT) 13-RC0402FR-13270KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0402FR-13270KL | 
| Description | RES 270K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 270 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0402FR-13270KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.12800 | kr.1.28 | 
| 25 | kr.0.08960 | kr.2.24 | 
| 50 | kr.0.07160 | kr.3.58 | 
| 100 | kr.0.05760 | kr.5.76 | 
| 250 | kr.0.04404 | kr.11.01 | 
| 500 | kr.0.03622 | kr.18.11 | 
| 1.000 | kr.0.03034 | kr.30.34 | 
| 5.000 | kr.0.02099 | kr.104.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | kr.0.01406 | kr.703.00 | 
| 100.000 | kr.0.01283 | kr.1,283.00 | 
| 150.000 | kr.0.01222 | kr.1,833.00 | 
| 250.000 | kr.0.01158 | kr.2,895.00 | 
| 350.000 | kr.0.01120 | kr.3,920.00 | 
| 500.000 | kr.0.01085 | kr.5,425.00 | 
| 600.000 | kr.0.01069 | kr.6,414.00 | 
| 1.200.000 | kr.0.01015 | kr.12,180.00 | 
| 1.250.000 | kr.0.01012 | kr.12,650.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark