RC0201FR-0768KP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 8.219
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 82.358
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 10.000
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.05075
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 8.797
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 91.325
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4.968
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1.441
Unit Price: kr.0.64000
Datasheet
PA0201FRFXWXRXXL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0768KP

DigiKey Part Number
13-RC0201FR-0768KPTR-ND - Tape & Reel (TR)
13-RC0201FR-0768KPCT-ND - Cut Tape (CT)
13-RC0201FR-0768KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0768KP
Description
RES 68K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.39000kr.3.90
25kr.0.30200kr.7.55
50kr.0.25220kr.12.61
100kr.0.21250kr.21.25
250kr.0.17332kr.43.33
500kr.0.15092kr.75.46
1.000kr.0.13312kr.133.12
5.000kr.0.10481kr.524.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09659kr.965.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750