
| ERJ-U01F6802C | |
|---|---|
| DigiKey Part Number | 10-ERJ-U01F6802CTR-ND - Tape & Reel (TR) 10-ERJ-U01F6802CCT-ND - Cut Tape (CT) 10-ERJ-U01F6802CDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U01F6802C | 
| Description | RES 68K OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 68 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U01F6802C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.83800 | kr.8.38 | 
| 25 | kr.0.67320 | kr.16.83 | 
| 50 | kr.0.57980 | kr.28.99 | 
| 100 | kr.0.50500 | kr.50.50 | 
| 250 | kr.0.42956 | kr.107.39 | 
| 500 | kr.0.38644 | kr.193.22 | 
| 1.000 | kr.0.35213 | kr.352.13 | 
| 5.000 | kr.0.29724 | kr.1,486.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.27893 | kr.4,183.95 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark