Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0201FR-0768KP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0768KPTR-ND - Tape & Reel (TR) 13-RC0201FR-0768KPCT-ND - Cut Tape (CT) 13-RC0201FR-0768KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0768KP |
Description | RES 68K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.39000 | kr.3.90 |
| 25 | kr.0.30200 | kr.7.55 |
| 50 | kr.0.25220 | kr.12.61 |
| 100 | kr.0.21250 | kr.21.25 |
| 250 | kr.0.17332 | kr.43.33 |
| 500 | kr.0.15092 | kr.75.46 |
| 1.000 | kr.0.13312 | kr.133.12 |
| 5.000 | kr.0.10481 | kr.524.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09659 | kr.965.90 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |







