51 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-0751RL

DigiKey Part Number
YAG6489TR-ND - Tape & Reel (TR)
YAG6489CT-ND - Cut Tape (CT)
YAG6489DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-0751RL
Description
RES 51 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-0751RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
01005 (0402 Metric)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0100FR-0751RLYAGEO15.500YAG6375CT-NDkr.1.47000Upgrade
In-Stock: 7.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.48700kr.4.87
25kr.0.37960kr.9.49
50kr.0.31800kr.15.90
100kr.0.27050kr.27.05
250kr.0.22228kr.55.57
500kr.0.19486kr.97.43
1.000kr.0.17313kr.173.13
5.000kr.0.13849kr.692.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.12042kr.2,408.40
40.000kr.0.11405kr.4,562.00
60.000kr.0.11095kr.6,657.00
100.000kr.0.10758kr.10,758.00
140.000kr.0.10566kr.14,792.40
200.000kr.0.10383kr.20,766.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750