
RC0100FR-0751RL | |
|---|---|
DigiKey Part Number | YAG6375TR-ND - Tape & Reel (TR) YAG6375CT-ND - Cut Tape (CT) YAG6375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0751RL |
Description | RES 51 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0751RL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.76900 | kr.7.69 |
| 25 | kr.0.61280 | kr.15.32 |
| 50 | kr.0.52440 | kr.26.22 |
| 100 | kr.0.45450 | kr.45.45 |
| 250 | kr.0.38384 | kr.95.96 |
| 500 | kr.0.34320 | kr.171.60 |
| 1.000 | kr.0.31089 | kr.310.89 |
| 5.000 | kr.0.25932 | kr.1,296.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.21920 | kr.4,384.00 |
| 40.000 | kr.0.21023 | kr.8,409.20 |
| 60.000 | kr.0.20585 | kr.12,351.00 |
| 100.000 | kr.0.20111 | kr.20,111.00 |
| 140.000 | kr.0.19840 | kr.27,776.00 |
| 200.000 | kr.0.19582 | kr.39,164.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

